4-2103177-6 | TE Connectivity

Socket, 2 pole, straight, 1 row, black, 4-2103177-6

Order No.: 71P8832
EAN: 4099889458879
MPN:
4-2103177-6
Series: HVA 280
4-2103177-6 TE Connectivity Automotive Power Connectors Image 1
4-2103177-6 TE Connectivity Automotive Power Connectors Image 2
4-2103177-6 TE Connectivity Automotive Power Connectors Image 3
4-2103177-6 TE Connectivity Automotive Power Connectors Image 4
4-2103177-6 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9944 € *
Available in 12 Days: 142 pcs. - if ordered today
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
5 pcs.
13.2804 €
10 pcs.
12.4236 €
25 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 4-2103177-6, TE Connectivity

The 4-2103177-6 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.

Applications

  • DC/DC converter
  • On-board charger
  • Electric heater
  • Electric climate compressor
  • High voltage power distribution
Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 10.4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 600 V
Colour black
Logistics
Property Value
Customs tariff number 85442000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes