4-2098541-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, brown, 4-2098541-1

Order No.: 35P9656
EAN: 4099889890624
MPN:
4-2098541-1
4-2098541-1 TE Connectivity Automotive Power Connectors Image 1
4-2098541-1 TE Connectivity Automotive Power Connectors Image 2
4-2098541-1 TE Connectivity Automotive Power Connectors Image 3
4-2098541-1 TE Connectivity Automotive Power Connectors Image 4
4-2098541-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
749.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
375 pcs.
1.9992 €

Socket housing, 4-2098541-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Body material: PA GF, Primary product color: brown, Connector code: A, Mating tab width: 1.2 mm, Mounting feature: without, Connector mounting type: cable mount (free-hanging), Polarized, Centerline (pitch): 4-Height: 15.6 mm, Length: 19 mm, Width: 26.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: bulk, Packaging quantity: 750, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15