4-1718353-2 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, gray, 4-1718353-2

Order No.: 36P2931
EAN: 4099889899504
MPN:
4-1718353-2
4-1718353-2 TE Connectivity Automotive Power Connectors Image 1
4-1718353-2 TE Connectivity Automotive Power Connectors Image 2
4-1718353-2 TE Connectivity Automotive Power Connectors Image 3
4-1718353-2 TE Connectivity Automotive Power Connectors Image 4
4-1718353-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
586.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
850 pcs.
0.6902 €

Plug housing, 4-1718353-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: gray, Connector code: D, Mating tab width: 5.8 mm, Strain relief: no, Connector mounting type: cable mount (free-hanging), Centerline (pitch): 8 mm, Product height: 42.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 8 mm
Number of rows 1
Type of locking Yes
Rated voltage 36 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes