4-1670894-1 | TE Connectivity

Socket, 8 pole, straight, 2 rows, blue, 4-1670894-1

Order No.: 71P8701
EAN: 4099889458794
MPN:
4-1670894-1
4-1670894-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available in 12 Days: 930 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1892 €
25 pcs.
2.9750 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular receptacle housing, 4-1670894-1, TE Connectivity

Housing for female terminals, Wire-to-Wire, 8 Position, 6 mm Centerline, Sealable, Blue, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Colour blue
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes