4-1564532-1 | TE Connectivity
Plug, 15 pole, straight, 2 rows, blue, 4-1564532-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 16 Weeks
Rectangular plug housing, 4-1564532-1, TE Connectivity
Housing for male terminal, Wire-to-Wire, 15 Position, 4 mm/6 mm Centerline, Sealable, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 15 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Rated current | 40 A | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |