4-1534127-1 | TE Connectivity

Socket, unequipped, 21 pole, angled, 3 rows, purple, 4-1534127-1

Order No.: 36P4207
EAN: 4099889905687
MPN:
4-1534127-1
4-1534127-1 TE Connectivity Automotive Power Connectors Image 1
4-1534127-1 TE Connectivity Automotive Power Connectors Image 2
4-1534127-1 TE Connectivity Automotive Power Connectors Image 3
4-1534127-1 TE Connectivity Automotive Power Connectors Image 4
4-1534127-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
684.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
8.5561 €

Socket housing, 4-1534127-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 21, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: other, Mating tab width: 2.8 mm, Strain relief: yes, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 21 pole
Version angled
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Rated current 40 A
Additional parts unequipped
Colour purple
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes