4-1437290-1 | TE Connectivity
Socket, unequipped, 34 pole, straight, 4 rows, black, 4-1437290-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1729 € *
Available: 4 pcs.
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
5 pcs.
13.4351 €
10 pcs.
12.5664 €
25 pcs.
11.4597 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 4-1437290-1, TE Connectivity
Housing for female terminals, Wire-to-board, Wire-to-device, 34 Position, 3 mm Centerline, Sealable, Black, SUPERSEAL 1.0mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 34 pole | |
| Version | straight | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |