4-1418506-2 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, gray, 4-1418506-2

Order No.: 35P8915
EAN: 4099889888690
MPN:
4-1418506-2
4-1418506-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 4-1418506-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: gray, Connector code: D, Mating tab width: 6.3 mm, Mating alignment type: polarized, Connector mounting type: cable mount (free-hanging), Centerline (pitch): 8 mm, Product height: 24 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-120 °C, Circuit application: power, Agency/standard: DIN IEC 512, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 8 mm
Number of rows 1
Type of locking Yes
Rated voltage 36 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes