368544-1 | TE Connectivity

Socket, unequipped, 18 pole, straight, 2 rows, white, 368544-1

Order No.: 36P1505
EAN: 4099889895339
MPN:
368544-1
Series: Multilock
368544-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
25 pcs.
0.5712 €
50 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive housing, 368544-1, TE Connectivity

Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 18, Number of rows: 2, Body material: PBT GF, Primary product color: white, Mating tab width: 1.8 mm, Mating alignment type: polarized, Row-to-row spacing: 5.9 mm, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes