368540-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, white, 368540-1

Order No.: 36P1509
EAN: 4099889895377
MPN:
368540-1
368540-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
25 pcs.
0.5831 €
50 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 368540-1, TE Connectivity

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Cable exit angle: 180°, Body material: PBT, Primary product color: white, Mating tab width: 1.7 mm, Mounting feature: without, Polarized, Height: 26 mm, Length: 24.8 mm, Width: 21.6 mm, Operating temperature (max): 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: bag, Packaging quantity: 250, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes