368533-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, black, 368533-1

Order No.: 35P9251
EAN: 4099889889291
MPN:
368533-1
Series: Econseal
368533-1 TE Connectivity Automotive Power Connectors Image 1
368533-1 TE Connectivity Automotive Power Connectors Image 2
368533-1 TE Connectivity Automotive Power Connectors Image 3
368533-1 TE Connectivity Automotive Power Connectors Image 4
368533-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
656.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.6422 €

Socket housing, 368533-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Body material: PBT, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 4.8 mm, Row-to-row spacing: 5.6 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 4.8 mm
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes