368508-1 | TE Connectivity

Socket, 14 pole, straight, 2 rows, natural, 368508-1

Order No.: 71P8338
MPN:
368508-1
Series: Multilock
368508-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 368508-1, TE Connectivity

Housing for female terminalss, Wire-to-Wire, 14 Position, 3.5 mm Centerline, Natural, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes