368502-1 | TE Connectivity
Socket, unequipped, 6 pole, straight, 1 row, natural, 368502-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
25 pcs.
0.4403 €
50 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 368502-1, TE Connectivity
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 6, Number of rows: 1, Body material: PBT GF, Primary product color: natural, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 21.6 mm, Length: 24.4 mm, Width: 15.9 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 400, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | No | |
| Rated voltage | 12 V | |
| Rated current | 14 A | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |