368501-1 | TE Connectivity

Socket, 4 pole, straight, 1 row, natural, 368501-1

Order No.: 71P8337
EAN: 4099889458442
MPN:
368501-1
Series: Multilock
368501-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2951 € *
Available in 12 Days: 1,443 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2951 €
10 pcs.
0.2737 €
25 pcs.
0.2559 €
50 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 368501-1, TE Connectivity

Wire-to-Wire, 4 Position, 3.5 mm Centerline, Natural, Signal, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 90173000
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes