368500-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, natural, 368500-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 21 Weeks
Automotive housing, 368500-1, TE Connectivity
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 3, Number of rows: 1, Body material: PBT GF, Primary product color: natural, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 21.6 mm, Length: 13.9 mm, Width: 15.9 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 600, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | No | |
| Rated voltage | 12 V | |
| Rated current | 14 A | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |