368383-1 | TE Connectivity

Socket, unequipped, 40 pole, straight, 4 rows, black, 368383-1

Order No.: 35P9347
EAN: 4099889889390
MPN:
368383-1
368383-1 TE Connectivity Automotive Power Connectors Image 1
368383-1 TE Connectivity Automotive Power Connectors Image 2
368383-1 TE Connectivity Automotive Power Connectors Image 3
368383-1 TE Connectivity Automotive Power Connectors Image 4
368383-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
5 pcs.
7.9611 €
10 pcs.
7.4494 €
25 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 368383-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 40, Number of rows: 3, 4, Operating voltage: 18 VDC, Nominal voltage architecture: 6 V, 18 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, 5.8 mm, Row-to-row spacing: 5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 40 pole
Version straight
Grid 2.54 mm
Number of rows 4
Type of locking Yes
Rated voltage 18 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes