368354-1 | TE Connectivity

Socket, 2 pole, straight, 1 row, black, 368354-1

Order No.: 71P8336
EAN: 4099889458435
MPN:
368354-1
Series: Power Timer
368354-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.6783 €

Rectangular receptacle housing, 368354-1, TE Connectivity

Housing for female terminalss, Wire-to-Wire, 2 Position, 0.196 in 5 mm Centerline, Sealable, Black, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes