368290-1 | TE Connectivity

Socket, unequipped, 81 pole, straight, 4 rows, black, 368290-1

Order No.: 35P9350
EAN: 4099889889413
MPN:
368290-1
368290-1 TE Connectivity Automotive Power Connectors Image 1
368290-1 TE Connectivity Automotive Power Connectors Image 2
368290-1 TE Connectivity Automotive Power Connectors Image 3
368290-1 TE Connectivity Automotive Power Connectors Image 4
368290-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
126.71 € *
Price list
Quantity
Price per unit*
44 pcs.
2.8798 €
250 pcs.
2.6775 €
900 pcs.
2.5585 €
3000 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 368290-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 81, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 3 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 81 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes