368261-2 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 368261-2

Order No.: 35P9252
EAN: 4099889889307
MPN:
368261-2
Series: Econseal
368261-2 TE Connectivity Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 368261-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.8 mm, Height: 22.8 mm, Length: 20.6 mm, Width: 27.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: bag, Packaging quantity: 100, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4.8 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes