365066-2 | TE Connectivity
Socket, unequipped, 14 pole, straight, 2 rows, gray, 365066-2
Order No.: 36P2922
EAN: 4099889899450
MPN:
365066-2
Timer-connector, 365066-2, TE Connectivity
Timer-connector, 14-positions housing F/Junior timer GRY
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 14 pole | |
| Version | straight | |
| Grid | 6.2 mm | |
| Number of rows | 2 | |
| Type of locking | No | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |