346350-5 | TE Connectivity
Plug, unequipped, 36 pole, angled, 3 rows, red, 346350-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3196 € *
Available in 12 Days: 612 pcs. - if ordered today
Hybrid header, 346350-5, TE Connectivity
Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Number of positions: 36, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: red, Contact mating area plating material: tin (Sn), PCB mount retention: without, Centerline (pitch): 5 mm, Width: 48.82 mm, Packaging quantity: 117
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 36 pole | |
| Version | angled | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Number of rows | 3 | |
| contact surface | tin-plated | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |