3-969508-2 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, blue, 3-969508-2

Order No.: 36P1085
EAN: 4099889893052
MPN:
3-969508-2
3-969508-2 TE Connectivity Automotive Power Connectors Image 1
3-969508-2 TE Connectivity Automotive Power Connectors Image 2
3-969508-2 TE Connectivity Automotive Power Connectors Image 3
3-969508-2 TE Connectivity Automotive Power Connectors Image 4
3-969508-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4403 €

Socket housing, 3-969508-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: blue, Connector code: C, Mating tab width: 0.63 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 2.54 mm, Height: 10.6 mm, Length: 17.7 mm, Width: 16 mm, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: carton, Packaging quantity: 500, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 7.5 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes