3-967629-1 | TE Connectivity

Plug, unequipped, 18 pole, straight, 3 rows, blue, 3-967629-1

Order No.: 36P3171
EAN: 4099889901498
MPN:
3-967629-1
3-967629-1 TE Connectivity Automotive Power Connectors Image 1
3-967629-1 TE Connectivity Automotive Power Connectors Image 2
3-967629-1 TE Connectivity Automotive Power Connectors Image 3
3-967629-1 TE Connectivity Automotive Power Connectors Image 4
3-967629-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8326 € *
Available in 12 Days: 894 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 3-967629-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 18, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 28 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: blue, Connector code: C, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 30.6 mm, Length: 37.5 mm, Width: 35.45 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin TW
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes