3-967402-1 | TE Connectivity

Plug, unequipped, 4 pole, straight, 4 rows, green, 3-967402-1

Order No.: 36P4006
EAN: 4099889904383
MPN:
3-967402-1
3-967402-1 TE Connectivity Automotive Power Connectors Image 1
3-967402-1 TE Connectivity Automotive Power Connectors Image 2
3-967402-1 TE Connectivity Automotive Power Connectors Image 3
3-967402-1 TE Connectivity Automotive Power Connectors Image 4
3-967402-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0821 €
25 pcs.
2.8798 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 3-967402-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: green, Connector code: 3, Mating pin diameter: 2.5 mm, Strain relief: no, Centerline (pitch): 7 mm, Row-to-row spacing: 7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 7 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Additional parts unequipped
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes