3-936321-4 | TE Connectivity

Socket, 32 pole, straight, 4 rows, brown, 3-936321-4

Order No.: 71P8405
EAN: 4099889458459
MPN:
3-936321-4
Series: Multilock
3-936321-4 TE Connectivity Automotive Power Connectors Image 1
3-936321-4 TE Connectivity Automotive Power Connectors Image 2
3-936321-4 TE Connectivity Automotive Power Connectors Image 3
3-936321-4 TE Connectivity Automotive Power Connectors Image 4
3-936321-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.8076 €
25 pcs.
4.4863 €
50 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 3-936321-4, TE Connectivity

Housing for female terminalss, Wire-to-Wire, 32 Position, 4 mm Centerline, Brown, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Colour brown
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes