3-2109441-1 | TE Connectivity

Socket, 6 pole, straight, 2 rows, blue, 3-2109441-1

Order No.: 71P7772
EAN: 4099889457445
MPN:
3-2109441-1
Series: MCP 2.8,MCP
3-2109441-1 TE Connectivity Automotive Power Connectors Image 1
3-2109441-1 TE Connectivity Automotive Power Connectors Image 2
3-2109441-1 TE Connectivity Automotive Power Connectors Image 3
3-2109441-1 TE Connectivity Automotive Power Connectors Image 4
3-2109441-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Available in 12 Days: 56,700 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8322 €
25 pcs.
2.6418 €
50 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 3-2109441-1, TE Connectivity

Housing for female terminalss, Wire-to-Board/Wire-to-Device, 6 Position, 6 mm Centerline, Sealable, Blue, Signal, Hybrid.

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 6 mm
Number of rows 2
Type of locking Yes
Colour blue
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
Substance description Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes