3-1924939-5 | TE Connectivity
Socket, 96 pole, straight, 4 rows, black, 3-1924939-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Available in 12 Days: 5,892 pcs. - if ordered today
Total Price:
244.54 € *
Price list
Quantity
Price per unit*
15 pcs.
16.3030 €
35 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 3-1924939-5, TE Connectivity
Housing for female terminals, Wire-to-Board / Wire-to-Device, 96 Position, 2.5 mm Centerline, Sealable, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 96 pole | |
| Version | straight | |
| Grid | 2.5 mm | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |