3-1718324-1 | TE Connectivity
Plug, 62 pole, straight, 4 rows, blue, 3-1718324-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7802 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
5 pcs.
13.0662 €
10 pcs.
12.2213 €
25 pcs.
11.1503 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular plug housing, 3-1718324-1, TE Connectivity
Housing for male terminal, Wire-to-Wire, 62 Position, 5 mm/4 mm Centerline, Sealable, Blue, Signal, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 62 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Rated voltage | 36 V | |
| Rated current | 40 A | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |