3-1703773-1 | TE Connectivity

Plug, unequipped, 6 pole, straight, 2 rows, green, 3-1703773-1

Order No.: 36P4147
EAN: 4099889905236
MPN:
3-1703773-1
3-1703773-1 TE Connectivity Automotive Power Connectors Image 1
3-1703773-1 TE Connectivity Automotive Power Connectors Image 2
3-1703773-1 TE Connectivity Automotive Power Connectors Image 3
3-1703773-1 TE Connectivity Automotive Power Connectors Image 4
3-1703773-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,329.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1140 pcs.
1.1662 €

Plug housing, 3-1703773-1, TE Connectivity

Row-to-row spacing: 2.54 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: 180°, 90°, Body material: PBT GF, Primary product color: green, Mating tab width: 1.6 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 27 mm, Length: 29.1 mm, Width: 47.1 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: box, Packaging quantity: 240, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 20 A
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85389011
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes