3-1564518-1 | TE Connectivity

Plug, 10 pole, straight, 2 rows, green, 3-1564518-1

Order No.: 71P7460
EAN: 4099889457377
MPN:
3-1564518-1
3-1564518-1 TE Connectivity Automotive Power Connectors Image 1
3-1564518-1 TE Connectivity Automotive Power Connectors Image 2
3-1564518-1 TE Connectivity Automotive Power Connectors Image 3
3-1564518-1 TE Connectivity Automotive Power Connectors Image 4
3-1564518-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Available in 12 Days: 1,095 pcs. - if ordered today
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7247 €
25 pcs.
3.4748 €
50 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular plug housing, 3-1564518-1, TE Connectivity

Housing for male terminal, Wire-to-Wire, 10 Position, 4 mm/6 mm Centerline, Sealable, Green.

Technical specifications
Filter Property Value
Contact type tab
Pin number 10 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Colour green
Logistics
Property Value
Customs tariff number 85442000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes