3-1563878-1 | TE Connectivity

Socket, 15 pole, straight, 2 rows, green, 3-1563878-1

Order No.: 71P7455
EAN: 4099889457223
MPN:
3-1563878-1
3-1563878-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available in 12 Days: 3,288 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3800 €
25 pcs.
2.2253 €
50 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular receptacle housing, 3-1563878-1, TE Connectivity

Housing for female terminals, Wire-to-Wire, 15 Position, 6 mm/4 mm Centerline, Sealable.

Technical specifications
Filter Property Value
Contact type socket
Pin number 15 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Colour green
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes