3-1437290-9 | TE Connectivity

Socket, unequipped, 34 pole, straight, 4 rows, black, 3-1437290-9

Order No.: 36P4316
EAN: 4099889906219
MPN:
3-1437290-9
Series: SUPERSEAL 1.0
3-1437290-9 TE Connectivity Automotive Power Connectors Image 1
3-1437290-9 TE Connectivity Automotive Power Connectors Image 2
3-1437290-9 TE Connectivity Automotive Power Connectors Image 3
3-1437290-9 TE Connectivity Automotive Power Connectors Image 4
3-1437290-9 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6362 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
5 pcs.
15.7794 €
10 pcs.
14.7560 €
25 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 3-1437290-9, TE Connectivity

Row-to-row spacing: 3 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Number of positions: 34, Number of rows: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Operating voltage: 250 VAC, Operating voltage: 250 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating pin diameter: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 3 mm, Height: 38 mm, Length: 32.15 mm, Width: 38.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Degree of protection: JIS D0203, UL flammability rating: UL 94V-2, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 34 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 250 V
Rated current 15 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes