3-1437290-8 | TE Connectivity

Socket, unequipped, 26 pole, straight, 4 rows, black, 3-1437290-8

Order No.: 36P4314
EAN: 4099889906196
MPN:
3-1437290-8
Series: SUPERSEAL 1.0
3-1437290-8 TE Connectivity Automotive Power Connectors Image 1
3-1437290-8 TE Connectivity Automotive Power Connectors Image 2
3-1437290-8 TE Connectivity Automotive Power Connectors Image 3
3-1437290-8 TE Connectivity Automotive Power Connectors Image 4
3-1437290-8 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3169 € *
Available in 12 Days: 660 pcs. - if ordered today
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
5 pcs.
10.7338 €
10 pcs.
10.0436 €
25 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 3-1437290-8, TE

A range of 2.8 mm Junior power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes