3-1355397-3 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, blue, 3-1355397-3

Order No.: 36P1078
EAN: 4099889892994
MPN:
3-1355397-3
3-1355397-3 TE Connectivity Automotive Power Connectors Image 1
3-1355397-3 TE Connectivity Automotive Power Connectors Image 2
3-1355397-3 TE Connectivity Automotive Power Connectors Image 3
3-1355397-3 TE Connectivity Automotive Power Connectors Image 4
3-1355397-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available: 10 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 3-1355397-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Operating voltage: 12 VAC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: blue, Connector code: C, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 6.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 7.5 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes