284875-6 | TE Connectivity

Socket, unequipped, 20 pole, straight, 2 rows, black, 284875-6

Order No.: 35P8863
EAN: 4099889888232
MPN:
284875-6
284875-6 TE Connectivity Automotive Power Connectors Image 1
284875-6 TE Connectivity Automotive Power Connectors Image 2
284875-6 TE Connectivity Automotive Power Connectors Image 3
284875-6 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3205 €
25 pcs.
2.1658 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 284875-6, TE Connectivity

Row-to-row spacing: 3 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 20, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mounting feature: without, Centerline (pitch): 4.2 mm, 4.65 mm, Height: 25.6 mm, Length: 55.2 mm, Width: 21 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -25-105 °C, Circuit application: signal, Packaging method: bag/box, Packaging quantity: 600, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 4.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes