284162-1 | TE Connectivity

Plug, 12 pole, straight, 2 rows, black, 284162-1

Order No.: 36P1729
EAN: 4099889896756
MPN:
284162-1
Series: Multilock
284162-1 TE Connectivity Automotive Power Connectors Image 1
284162-1 TE Connectivity Automotive Power Connectors Image 2
284162-1 TE Connectivity Automotive Power Connectors Image 3
284162-1 TE Connectivity Automotive Power Connectors Image 4
284162-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
658.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
1.8802 €

PCB mount header, 284162-1, TE Connectivity

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 24 VDC, Primary product color: black, Mating tab width: 1.7 mm, 2.8 mm, Mating tab thickness: 0.64-0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 3.5 mm, 5 mm, Product length: 34.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging quantity: 70, Interface number: 284159-1

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 3.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 24 V
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes