282992-1 | TE Connectivity

Plug, unequipped, 6 pole, straight, 2 rows, white, 282992-1

Order No.: 36P1632
EAN: 4099889896251
MPN:
282992-1
282992-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
794.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.0591 €

Plug housing, 282992-1, TE Connectivity

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: white, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, 5.5 mm, Height: 17.2 mm, Length: 25 mm, Width: 31.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Packaging method: box, Packaging quantity: 1500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes