282990-3 | TE Connectivity

Socket, unequipped, 12 pole, straight, 2 rows, blue, 282990-3

Order No.: 36P1585
EAN: 4099889896015
MPN:
282990-3
282990-3 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
669.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
0.8925 €

Socket housing, 282990-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 12, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: blue, Mating tab width: 1.7 mm, Centerline (pitch): 3.5 mm, Row-to-row spacing: 5.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes