2822363-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 2822363-1

Order No.: 35P9237
EAN: 4099889889208
MPN:
2822363-1
Series: Econseal
2822363-1 TE Connectivity Automotive Power Connectors Image 1
2822363-1 TE Connectivity Automotive Power Connectors Image 2
2822363-1 TE Connectivity Automotive Power Connectors Image 3
2822363-1 TE Connectivity Automotive Power Connectors Image 4
2822363-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available in 12 Days: 674 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2822363-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: black, Connector code: B, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 27.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes