2822346-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 2 rows, black, 2822346-1

Order No.: 35P9202
EAN: 4099889889147
MPN:
2822346-1
Series: Econseal
2822346-1 TE Connectivity Automotive Power Connectors Image 1
2822346-1 TE Connectivity Automotive Power Connectors Image 2
2822346-1 TE Connectivity Automotive Power Connectors Image 3
2822346-1 TE Connectivity Automotive Power Connectors Image 4
2822346-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 12 Days: 489 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2822346-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 2, Operating voltage: 24 VDC, Body material: PBT, Primary product color: black, Mating tab width: 1.8 mm, Mating alignment type: polarized, Connector mounting type: cable mount (free-hanging), Centerline (pitch): 4.8 mm, Row-to-row spacing: 5.6 mm, Operating temperature (max): 105 °C, Operating temperature range: -30-105 °C, Circuit application: power, UL flammability rating: UL 94V-2, Packaging method: box, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 4.8 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes