2822344-1 | TE Connectivity

Plug, unequipped, 7 pole, straight, 2 rows, green, 2822344-1

Order No.: 36P1417
EAN: 4099889894660
MPN:
2822344-1
Series: Multilock
2822344-1 TE Connectivity Automotive Power Connectors Image 1
2822344-1 TE Connectivity Automotive Power Connectors Image 2
2822344-1 TE Connectivity Automotive Power Connectors Image 3
2822344-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6890 € *
Available in 12 Days: 895 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4272 €
25 pcs.
3.1892 €
50 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 2822344-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 7, Number of rows: 2, Body material: PBT GF, Primary product color: green, Mating tab width: 0.8 mm, Mating alignment type: polarized, Centerline (pitch): 2 mm, Product height: 24.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 7 pole
Version straight
Grid 2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes