2822343-1 | TE Connectivity

Socket, unequipped, 7 pole, straight, 3 rows, green, 2822343-1

Order No.: 36P1418
EAN: 4099889894677
MPN:
2822343-1
Series: Multilock
2822343-1 TE Connectivity Automotive Power Connectors Image 1
2822343-1 TE Connectivity Automotive Power Connectors Image 2
2822343-1 TE Connectivity Automotive Power Connectors Image 3
2822343-1 TE Connectivity Automotive Power Connectors Image 4
2822343-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2822343-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 7, Number of rows: 3, Body material: PBT, Primary product color: green, Mating tab width: 8 mm, Mating alignment type: polarized, Centerline (pitch): 2 mm, Product height: 16.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: power, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 7 pole
Version straight
Grid 2 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes