282191-2 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, gray, 282191-2
Order No.: 36P2895
EAN: 4099889899245
MPN:
282191-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 30 Weeks
Housing terminals, 282191-2, TE Connectivity
Housing for female terminals, Wire-to-board, Wire-to-device, 3 Position, 5 mm Centerline, Sealable, Black, Timer connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |