282191-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, black, 282191-1
Order No.: 36P2894
EAN: 4099889899238
MPN:
282191-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Next delivery: 250 pcs. on 2026-09-03
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 282191-1, TE Connectivity
Housing for female terminals, Wire-to-board, Wire-to-device, 3 Position, 5 mm Centerline, Sealable, Black, Timer connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Rated current | 20 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |