281872-3 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 281872-3

Order No.: 36P1987
EAN: 4099889897210
MPN:
281872-3
281872-3 TE Connectivity Automotive Power Connectors Image 1
281872-3 TE Connectivity Automotive Power Connectors Image 2
281872-3 TE Connectivity Automotive Power Connectors Image 3
281872-3 TE Connectivity Automotive Power Connectors Image 4
281872-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

Socket housing, 281872-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Connector code: C, Mating tab width: 5 mm, Contact Current Rating (Max): 14 A, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 22 mm, Length: 17.8 mm, Width: 16.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -30-150 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 3000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 5 mm
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes