2600030-1 | TE Connectivity
Connector, 4 pole, straight, 2 rows, black, 2600030-1
Unit Price (€ / pc.)
2.7727 € *
Available in 5 Days: 850 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle assembly, 2600030-1, TE Connectivity
Receptacle, Wire-to-Wire, 4 Position, 4.5 mm Centerline, Sealable, Black, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Colour | black | |
Type of locking | Yes | |
Grid | 4.5 mm | |
Pin number | 4 pole | |
Version | straight | |
Connection | crimp connection | |
Number of rows | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |