2500016-1 | TE Connectivity
Connector, 20 pole, straight, 7 rows, black, 2500016-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.9260 € *
Available in 12 Days: 178 pcs. - if ordered today
Total Price:
65.93 € *
Price list
Quantity
Price per unit*
1 pcs.
65.9260 €
2 pcs.
61.6658 €
5 pcs.
57.9292 €
10 pcs.
53.8475 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 2500016-1, TE Connectivity
The 2500016-1 is a high pin count sealed rectangular connector that meets the demanding requirements of the industrial and commercial transportation industry. This enhanced product prevents terminals from being damaged during mating operation, TPA terminal position assurance ensures that crimped terminal lead is properly installed in the connector.
Features
- Ease of use
- Simple crimp and poke of terminal leads through grommet seal simplifies harness assembly and field repairs
- Increased Flexibility
Applications
- Agricultural
- Construction equipment
- Vocational trucs
- Marine
- Recreational vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Version | straight | |
| Grid | 7.85 mm | |
| Number of rows | 7 | |
| Rated voltage | 500 V | |
| Rated current | 40 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |