2359563-1 | TE Connectivity

Plug, 2 pole, straight, 1 row, 2359563-1

Order No.: 60F265
MPN:
2359563-1
Series: HVA 280
2359563-1 TE Connectivity Automotive Power Connectors Image 1
2359563-1 TE Connectivity Automotive Power Connectors Image 2
2359563-1 TE Connectivity Automotive Power Connectors Image 3
2359563-1 TE Connectivity Automotive Power Connectors Image 4
2359563-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
5 pcs.
13.0543 €
10 pcs.
12.2094 €
25 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector inner housing, 2359563-1, TE Connectivity

2 Position, HC-Stak 25, Header Inner Housing Assembly, BXDU.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 15.4 mm
Connection crimp connection
Number of rows 1
contact surface silver-plated
Rated voltage 1000 V
Rated current 257 A
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No