2289523-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, natural, 2289523-1
Socket housing, 2289523-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: natural, Connector code: A, Mating tab width: 1.2 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 9.5 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Rated current | 14 A | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |