2286003-1 | TE Connectivity

Connector, 2 pole, straight, 1 row, natural, 2286003-1

Order No.: 71P6321
MPN:
2286003-1
Series: DT
2286003-1 TE Connectivity Automotive Power Connectors Image 1
2286003-1 TE Connectivity Automotive Power Connectors Image 2
2286003-1 TE Connectivity Automotive Power Connectors Image 3
2286003-1 TE Connectivity Automotive Power Connectors Image 4
2286003-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, 2286003-1, TE Connectivity

The 2286003-1 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Pin number 2 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 48 V
Rated current 13 A
Colour natural
Logistics
Property Value
Country of origin MA
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15